
The LB26WKW01-FJ is a round button switch with a contact current rating of 3A and a DC rated voltage of 30V. It has a voltage rating of 125V AC and meets the IP65 rating for water resistance and dust tightness. The switch is also compliant with UL94 V-0 flammability rating. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The operating temperature range is from -25°C to 70°C.
NKK Switches LB26WKW01-FJ technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WKW01-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
