
The LB26WKW01-JF is a 30V 3A panel mount switch with a round actuator and silver contact plating. It features a minimum operating temperature of -25°C and a maximum operating temperature of 70°C. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is rated for use in environments with an IP65 rating, making it water resistant and dust tight. The switch is available in a bulk packaging configuration.
Sign in to ask questions about the NKK Switches LB26WKW01-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB26WKW01-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WKW01-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
