
Illuminated pushbutton switch featuring SPDT momentary contact, rated for 3A at 250VAC/30VDC. Offers both quick connect and solder lug termination options for panel mounting. The polycarbonate round button actuator is illuminated with white and red LEDs, providing visual feedback. Designed for durability with a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
NKK Switches LP0115CCKW015CB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0115CCKW015CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
