
Illuminated pushbutton switch featuring SPDT circuitry and an On-Mom function. Rated for 3A at 125V AC and 30V DC, this panel-mount switch has a round, white polycarbonate button and green LED illumination requiring 2.1 VDC. It offers solder and 0.110" quick connect termination, a 16mm circular panel cutout, and a depth of 20mm. Electrical and mechanical life are rated at 50,000 and 500,000 cycles respectively, with a UL94 V-0 flammability rating.
NKK Switches LP0115CCKW015FB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0115CCKW015FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
