
SPDT, On-Mom pushbutton switch featuring a round, black polycarbonate button actuator. Rated for 3A at 125V AC and 30V DC, with a panel mount design requiring a 16mm circular cutout. Offers solder and 0.110" quick connect terminations, a mechanical life of 500,000 cycles, and a flammability rating of UL94 V-0.
NKK Switches LP0115CCKW01A technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Front, Bushing |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0115CCKW01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
