
SPDT, On-Mom pushbutton switch featuring a 3A AC/DC current rating at 125V AC and 30V DC. This panel-mount switch offers solder and 0.110" quick connect terminations, a 16mm circular panel cutout, and a red round polycarbonate button actuator. It boasts a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles, with a UL94 V-0 flammability rating. Operating temperature range is -25°C to 70°C.
NKK Switches LP0115CCKW01C technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0115CCKW01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
