
Illuminated pushbutton switch featuring a momentary, SPDT, On-(on) function. This panel-mount switch offers a 3A contact current rating with silver-plated bronze contacts and a polycarbonate actuator. It boasts a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles, withstanding up to 250VAC and 30VDC. The white illumination and solder termination make it suitable for various applications.
NKK Switches LP0115CCKW01F technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0115CCKW01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.