
SPDT illuminated pushbutton switch featuring a short body design for panel mount applications. Offers a 3A AC/DC current rating at 125V AC and 30V DC. Includes a round white polycarbonate button actuator with red LED illumination requiring 1.95 VDC. Snap-in mounting with a 17.30mm circular panel cutout. Termination options include solder and 2.8mm quick connect.
NKK Switches LP0115CMKW015CB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0115CMKW015CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.