
Illuminated pushbutton switch featuring a momentary, SPDT (Single Pole Double Throw) function with an On-(on) configuration. This panel-mount, snap-in switch offers a 3A current rating at 125VAC or 30VDC, with silver-plated bronze and copper contacts. It boasts a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. The switch is illuminated with white and orange LEDs and meets UL and RoHS compliance, with a UL94 V-0 flammability rating.
NKK Switches LP0115CMKW015DB technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Orange |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0115CMKW015DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
