
Illuminated pushbutton switch featuring SPDT circuitry and an On-Mom function. Rated for 3A at 125V AC and 30V DC, this panel-mount, snap-in component utilizes a round, white button actuator. It offers green LED illumination with a 2.1 VDC requirement and terminates via solder or 0.110" quick connect. The switch boasts a 500,000-cycle mechanical life and 50,000-cycle electrical life, with bronze, copper, and tin contacts plated in silver.
NKK Switches LP0115CMKW015FB technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0115CMKW015FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
