
Illuminated pushbutton switch featuring SPDT momentary contact, a round polycarbonate plunger, and a black actuator. Rated for 3A at 250VAC and 30VDC, with a silver-plated bronze contact material. Offers a panel mount design with snap-in installation and quick connect/solder lug termination. Electrical life is 50,000 cycles, mechanical life is 500,000 cycles, and it operates within a -25°C to 70°C temperature range. The switch includes red LED illumination and is RoHS compliant.
NKK Switches LP0115CMKW01A technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0115CMKW01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.