
DPDT, On-Mom pushbutton switch featuring a 3A AC/DC current rating at 125V AC and 30V DC. This panel-mount switch offers solder and 0.110" quick connect termination, with a 16mm circular panel cutout. It has a polycarbonate round button actuator with a red cap and a mechanical life of 500,000 cycles. The switch is UL94 V-0 rated, lead-free, and RoHS compliant.
NKK Switches LP0125CCKW01C technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0125CCKW01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.