
This is a round button switch with a silver plating and a current rating of 3A. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is designed for panel mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. The switch is compliant with RoHS regulations and is available in a lead-free version.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LP0125CCKW01F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LP0125CCKW01F technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0125CCKW01F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
