
DPDT illuminated pushbutton switch featuring a round button actuator. Offers a 3A contact current rating at 125VAC and 30VDC, with a mechanical life of 500,000 cycles and electrical life of 50,000 cycles. Panel mountable with snap-in and quick connect/solder lug termination options. Illumination is provided by LED in white and red, with a UL94 V-0 flammability rating. Operating temperature range is -10°C to 50°C.
Sign in to ask questions about the NKK Switches LP0125CMKW015CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LP0125CMKW015CB technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0125CMKW015CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.