
Illuminated pushbutton switch featuring DPDT momentary contact, a round button actuator, and panel mount capability. Rated for 3A at 125VAC and 30VDC, with a silver-plated bronze and copper contact material. Offers 500,000 mechanical and 50,000 electrical cycles, with white and orange LED illumination. Terminations include quick connect and solder lug, with UL and UL94 V-0 flammability ratings.
Sign in to ask questions about the NKK Switches LP0125CMKW015DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LP0125CMKW015DB technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Orange |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0125CMKW015DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
