
DPDT illuminated pushbutton switch featuring a round button actuator. Offers a 3A contact current rating at 125VAC and 30VDC, with a mechanical life of 500,000 cycles and electrical life of 50,000 cycles. Panel mountable with snap-in and quick connect/solder lug termination options. Illumination is provided by LED with white and green options, operating within a -10°C to 50°C temperature range. UL approved and RoHS compliant, with a UL94 V-0 flammability rating.
NKK Switches LP0125CMKW015FB technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0125CMKW015FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.