
This 10A DPST rocker switch features a silver contact material and a resin, polycarbonate actuator. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The switch is rated for 10000 electrical cycles and 30000 mechanical cycles. It is available in a lead-free version and is compliant with RoHS regulations. The switch is packaged in a tray and is suitable for panel or flange mounting.
NKK Switches LW3021A technical specifications.
| Actuator Material | Resin, Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 18.5mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3021A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
