DPDT rocker switch featuring a 10A 250VAC/30VDC rating and a mechanical life of 30,000 cycles. This switch offers vertical mounting with solder lug termination and a concave actuator. Constructed with a steel body and copper/silver contacts with silver plating, it operates within a -20°C to 50°C temperature range and is UL approved.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Concave (Standard V) |
| Approvals | UL |
| Body Material | Steel |
| Color | Black, White |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |