The LW3122-E3FF-A is a DPDT on-on snap-in panel mount switch from NKK Switches. It features a silver contact plating and a maximum operating temperature of 50°C. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is RoHS compliant and suitable for use in applications with a maximum AC voltage rating of 125V and a DC rated voltage of 30V.
NKK Switches LW3122-E3FF-A technical specifications.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3122-E3FF-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.