The LW3122-E4CC-A is a DPDT on-on snap-in rocker switch with a silver contact plating. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -20°C to 50°C and is RoHS compliant. It is available in a panel mount package quantity of one, packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |