DPDT illuminated rocker switch featuring a vertical, snap-in panel mount and solder lug termination. Offers a 10A maximum current rating at 250VAC (125VAC also specified) and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Contact material is copper with silver plating, and the black rocker actuator supports dual green and red lamp illumination. Operating temperature range is -20°C to 50°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Lamp |
| Lead Free | Contains Lead |
| Length | 41mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |