The LW3122-F2CF-A-RO is a 10A DPDT rocker switch with a silver-plated contact and a maximum operating temperature range of -20°C to 50°C. It has a voltage rating of 250V AC and 30V DC, and is designed for use in applications where a high current rating is required. The switch is lead-free and features a solder termination. It is part of the LW series of switches with a bezel and solder lug termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Orientation | Vertical |
| Series | LW - With Bezel (Solder Lug) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |