
The LW3122-F2GC-A is a DPDT on-on switch from NKK Switches with a silver contact plating, rated for 30V DC and 125V AC. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is designed for snap-in panel mount and has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LW3122-F2GC-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3122-F2GC-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
