The LW3122-F3CC-G is a rocker switch with an on-on function, rated for 30V DC and 125V AC. It features a silver contact plating and has a mechanical life of 30,000 cycles. The switch is illuminated and has a maximum operating temperature of 50°C. It is designed for panel mount and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Color | Blue |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |