The LW3122-F4EE-A is a 10A On-On DPDT rocker switch with a silver contact plating, rated for 30V DC and 125V AC. It features an illumination type of LED with a yellow color and is available in a panel mount configuration. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is compliant with RoHS regulations and has a maximum operating temperature of 50°C, with a minimum operating temperature of -25°C.
NKK Switches LW3122-F4EE-A technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3122-F4EE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.