This 30V DC rated, 125V AC rated On-On DPDT rocker switch features a panel mount design with snap-in mounting and a termination of solder. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is RoHS compliant and operates within a temperature range of -20°C to 50°C.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |