The LW3122-L3C0-B is a panel mount rocker switch with a current rating of 10A and a maximum operating temperature of 50°C. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is designed for 10000 cycles of electrical life and 30000 cycles of mechanical life. It is available in a panel mount configuration with a snap-in mount and a vertical orientation. The LW3122-L3C0-B is lead free, but contains lead, and is packaged in a tray with a quantity of one.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |