The LW3122-L3C0-B-RO is a rocker switch with a silver-plated contact and a maximum operating temperature of 50°C. It has a current rating of 10A and a voltage rating of 250V AC and 30V DC. The switch is lead-free and has a vertical orientation. It is available in a single package quantity and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Color | White |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LW - With Bezel (Solder Lug) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |