The LW3122-L4FC-A-RO is a vertical mount rocker switch with a silver contact plating, rated for 10A and 250VAC. It features a DPDT throw configuration and is illuminated. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It is lead-free and suitable for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LW - With Bezel (Solder Lug) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |