This DPDT rocker switch features a 10A 125VAC, 30VDC maximum rating and a mechanical life of 30,000 cycles. It has a minimum operating temperature of -20°C and a maximum operating temperature of 50°C. The switch is designed for panel mount applications with a solder lug termination style. It is rated for 10,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |