
The LW3122-N4EF-A is a DPDT snap-in panel mount switch from NKK Switches. It features a silver contact plating and a maximum operating temperature of 50°C. The switch has a minimum operating temperature of -20°C and a mechanical life of 30,000 cycles. It also has an electrical life of 10,000 cycles and a voltage rating of 125V AC and 30V DC. The LW3122-N4EF-A is available in bulk packaging and has a panel mount design.
NKK Switches LW3122-N4EF-A technical specifications.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Neon |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.