DPDT illuminated rocker switch featuring a concave actuator and solder lug termination. Rated for 10A at 125VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Constructed with a steel body and copper/silver contacts with silver plating, this switch offers a 3-position ON-OFF-ON function and is UL approved. Designed for panel snap-in mounting with a vertical orientation, operating within a temperature range of -20°C to 50°C.
NKK Switches LW3123-0100-A technical specifications.
| Actuator Type | Concave (Standard V) |
| Approvals | UL |
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Tray |
| Series | LW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LW3123-0100-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
