The LW3123-F2CF-F is a DPDT rocker switch rated for 10A at 125VAC and 250VAC maximum AC voltage. It also has a maximum DC voltage rating of 30VDC. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is available with a solder lug termination style and is designed for panel mount applications. The LW3123-F2CF-F operates within a temperature range of -20°C to 50°C.
NKK Switches LW3123-F2CF-F technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LW3123-F2CF-F to view detailed technical specifications.
No datasheet is available for this part.