DPDT illuminated rocker switch with ON-OFF-ON function. Features solder lug termination, 10A current rating at 250VAC/30VDC, and a mechanical life of 30,000 cycles. Copper and silver contact materials with silver plating ensure reliable performance. Designed for snap-in panel mounting with a vertical orientation. Operating temperature range from -20°C to 50°C.
NKK Switches LW3123-F4CB-A technical specifications.
| Actuator Type | Rocker |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Lamp |
| Lead Free | Contains Lead |
| Length | 41mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3123-F4CB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.