The LW3123-F4DB-A is a DPDT on-off-on switch with a silver contact plating, rated for 10000 electrical cycles and 30000 mechanical cycles. It has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. This switch is RoHS compliant and features a solder termination, suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |