
The LW3123-F4DG-C is a DPDT rocker switch with a maximum current rating of 10A and a maximum voltage rating of 30V DC. It features a silver-plated contact and a copper-silver alloy contact material. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is suitable for use in temperatures ranging from -20°C to 50°C and is compliant with RoHS regulations. The LW3123-F4DG-C is available in a panel mount configuration with a packaging quantity of one per unit.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Lamp |
| Length | 41mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |