
The LW3123-K2FG-A is a DPDT on-off-on switch with a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It features a silver contact plating and is rated for 10000 electrical cycles and 30000 mechanical cycles. The switch is RoHS compliant and has a voltage rating of 125V AC and 30V DC. It is available in a panel mount package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |