This DPDT rocker switch features a 10A current rating at 125VAC and a 250VAC maximum AC voltage rating. It also has a maximum DC voltage rating of 30V and a mechanical life of 30,000 cycles. The switch has a termination style of solder lug and can be mounted to a panel. It operates within a temperature range of -20°C to 50°C.
Checking distributor stock and pricing after the page loads.
NKK Switches LW3123-K2GF-H technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |