This 30V DC rated, 125V AC rated DPDT rocker switch features a silver plated contact plating and a mechanical life of 30000 cycles. It can operate within a temperature range of -20°C to 50°C and has a electrical life of 10000 cycles. The switch is available in a panel mount configuration and is compliant with RoHS regulations.
NKK Switches LW3123-K4GB-A technical specifications.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3123-K4GB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.