The LW3123-L100-A is a DPDT rocker switch with a current rating of 10A and a voltage rating of 125VAC or 30VDC. It features a silver-plated contact and a mechanical life of 30,000 cycles. The switch is designed for panel mount applications and can operate in temperatures ranging from -20°C to 50°C. It has a packaging style of bulk and a termination type of solder.
NKK Switches LW3123-L100-A technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | LW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3123-L100-A to view detailed technical specifications.
No datasheet is available for this part.