This 10A DPDT on-off-on illuminated rocker switch has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It features a silver contact plating and a current rating of 10A. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is available in a panel mount configuration with a snap-in mount and can be terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | LW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |