The LW3123-L3CD-B is a DPDT rocker switch with a max current rating of 10 amps at 125VAC and a max DC voltage rating of 30VDC. It features a 10000-cycle electrical life and a 30000-cycle mechanical life. The switch is panel mount with solder lug termination and operates between -20°C and 50°C. It is suitable for use in a variety of applications, including those requiring high current and voltage ratings.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |