The LW3123-L4BB-A is a DPDT on-off-on switch with a panel mount configuration. It features a silver-plated contact and is rated for 10A. This switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It can operate within a temperature range of -20°C to 50°C and is compliant with RoHS regulations. The LW3123-L4BB-A is available in bulk packaging and can be terminated with solder.
NKK Switches LW3123-L4BB-A technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3123-L4BB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
