This 30V DC rated, 125V AC rated DPDT on-momentary snap-in panel mount switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It can operate between -20°C and 50°C. The switch is available in a panel mount configuration with solder termination. It is part of the LW series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |