DPDT illuminated rocker switch with momentary-off-momentary function. Features solder lug termination and a 10A maximum current rating at 250VAC, with a 6A rating at 125VAC. Contact material is copper with silver plating, offering a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Panel mountable with snap-in capability, this switch operates within a temperature range of -20°C to 50°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 19.7mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | LW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |