DPDT rocker switch featuring a concave actuator and solder lug termination. Rated for 10A at 250VAC and 30VDC, with a mechanical life of 30,000 cycles. Offers momentary-off-momentary functionality and a 3-position configuration. Constructed with a steel body and copper/silver contacts, this RoHS compliant component is designed for panel mounting.
NKK Switches LW3128-0100-A technical specifications.
| Actuator Type | Concave (Standard V) |
| Approvals | UL |
| Body Material | Steel |
| Color | Black, White |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3128-0100-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.