This panel mount DPDT switch features a concave actuator type with a standard V profile, suitable for 30V DC and 125V AC voltage ratings. It has a mechanical life of 30000 cycles and an electrical life of 10000 cycles. The switch is designed for panel mounting with a snap-in mechanism and can operate within a temperature range of -20°C to 50°C. It is available in bulk packaging and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |