This illuminated rocker switch has a DPDT throw configuration and can handle up to 10A of current. It is rated for 30V DC and 250V AC, with a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. The switch features silver contact plating and is lead-free, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Orientation | Vertical |
| Series | LW - With Bezel (Solder Lug) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |