
The LW3128-N2DD-A is a 30V DC rated, 10A current rated, DPDT throw configuration, snap-in panel mount rocker switch with a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It features a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is RoHS compliant and has a maximum voltage rating of 250V AC and 30V DC. It is available in a bulk packaging with a package quantity of one.
NKK Switches LW3128-N2DD-A technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Neon, Lamp |
| Length | 41mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3128-N2DD-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.