Switch, Rocker, DPDT, (ON)-OFF-(ON), Non-Illum, Wht Act W/O Filter/Cover, 10A, 125VAC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Concave (Standard V) |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | LW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |